GC Electronics 45-5614 technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Reach SVHC Compliant | Unknown |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 45-5614 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.