GC Electronics 45-5662 technical specifications.
| Dimension | N/A |
| Family | 45-5662 |
| Manufacturer | GC Electronics |
| Part No | 45-5662 |
| RoHS | Unknown |
| Operating Temperature | N/A |
| Type | Insert |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 45-5662 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.