
GC Electronics 45-5835-BU technical specifications.
| Dimension | N/A |
| Family | 45-5835-BU |
| Manufacturer | GC Electronics |
| Part No | 45-5835-BU |
| RoHS | Yes |
| Operating Temperature | N/A |
| Type | Keystone Ready Adapter Insert |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 45-5835-BU to view detailed technical specifications.
No datasheet is available for this part.