
GC Electronics 45-584 technical specifications.
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Shell Size | B |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 45-584 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.