
GC Electronics 45-5841 technical specifications.
| Color | Grey |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 8 |
| Orientation | Right Angle |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 45-5841 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.