GC Electronics 45-6160 technical specifications.
| Connector Type A | SC |
| Connector Type B | SC |
| Gender | Male |
| Wire/Cable Type | Fiber Optic |
| RoHS | Unconfirmed |
Download the complete datasheet for GC Electronics 45-6160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.