GC Electronics 45-6833-00BU technical specifications.
| Color | Grey |
| Length | 3foot |
| Mount | Free Hanging |
| Package Quantity | 10 |
| Shielding | Unshielded |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Unconfirmed |
Download the complete datasheet for GC Electronics 45-6833-00BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.