
GC Electronics 45-6867-0000 technical specifications.
| Color | Blue |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 45-6867-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.