
GC Electronics 45-805 technical specifications.
| Color | Grey |
| Connector Type A | Circular |
| Connector Type B | Circular |
| Gender | Male |
| Mount | Cable |
| Wire/Cable Type | Data |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 45-805 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.