
GC Electronics 45-856 technical specifications.
| Connector Type A | SCSI |
| Connector Type B | SCSI |
| Gender | Male |
| Mount | Cable |
| Wire/Cable Type | Data |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 45-856 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
