GC Electronics 45-979-BU technical specifications.
| Dimension | N/A |
| Family | 45-979-BU |
| Manufacturer | GC Electronics |
| Part No | 45-979-BU |
| RoHS | Yes |
| Operating Temperature | N/A |
| Type | Standard Datacom Wall Plate |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 45-979-BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.