Connector Accessories Wall Mount Bulk Adapter
GC Electronics 49-5061 technical specifications.
| Dimension | N/A |
| Family | 49-5061 |
| Manufacturer | GC Electronics |
| Part No | 49-5061 |
| RoHS | Unknown |
| Operating Temperature | N/A |
| Type | Wall Mount Bulk Adapter |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 49-5061 to view detailed technical specifications.
No datasheet is available for this part.