
GC Electronics 65-630-BL technical specifications.
| Dimension | N/A |
| Family | 65-630 |
| Manufacturer | GC Electronics |
| Part No | 65-630-BL |
| RoHS | Unknown |
| Operating Temperature | N/A |
| Type | RCA Plug Color Band |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 65-630-BL to view detailed technical specifications.
No datasheet is available for this part.
