GC Electronics 65-632-6-BK-BU technical specifications.
| Type | RCA |
| Gender | PL |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for GC Electronics 65-632-6-BK-BU to view detailed technical specifications.
No datasheet is available for this part.