GC Electronics 65-634-8-XX-BU technical specifications.
| Contact Plating | Gold |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 65-634-8-XX-BU to view detailed technical specifications.
No datasheet is available for this part.