GC Electronics 8383 technical specifications.
| Height | 0.75inch |
| Length | 5.75inch |
| Weight | 0.0354lb |
| Width | 1.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 8383 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.