GC Electronics BBN-BRG technical specifications.
| Gender | Male |
| Max Current Rating | 30A |
| Number of Contacts | 2 |
| Orientation | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics BBN-BRG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.