GC Electronics BF3PM-W1CGGG technical specifications.
| Contact Plating | Gold |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics BF3PM-W1CGGG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.