GC Electronics F-041-C technical specifications.
| Body Length | 1inch |
| Finish | Nickel |
| Material | Steel |
| Mount | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics F-041-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.