
GC Electronics FW-378-C technical specifications.
| Inside Diameter | 0.255inch |
| Material | Fiber |
| Outside Diameter | 0.5inch |
| Thickness | 0.0313inch |
| RoHS | Unconfirmed |
Download the complete datasheet for GC Electronics FW-378-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.