
GC Electronics FW-385-C technical specifications.
| Inside Diameter | 0.094inch |
| Material | Fiber |
| Mount | Screw |
| Outside Diameter | 0.313inch |
| Thickness | 0.281inch |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics FW-385-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.