
GC Electronics GC7-6F1 technical specifications.
| Battery Type | SECONDARY |
| Capacity | 7ah |
| Chemistry/Technology | Lead Acid |
| Mount | Desktop |
| Shape | Rectangular |
| Voltage | 6V |
| Weight | 0.00114g |
| RoHS | Unconfirmed |
Download the complete datasheet for GC Electronics GC7-6F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
