
GC Electronics KNW-879 technical specifications.
| Inside Diameter | 0.143inch |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 0.437inch |
| Thickness | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics KNW-879 to view detailed technical specifications.
No datasheet is available for this part.
