GC Electronics LDR-01612 technical specifications.
| Color | White |
| Depth | 12.1mm |
| Height | 12.1mm |
| Length | 1828.8mm |
| Material | Polyvinyl |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics LDR-01612 to view detailed technical specifications.
No datasheet is available for this part.
