GC Electronics LDR-02622 technical specifications.
| Color | Beige |
| Depth | 27.6mm |
| Height | 13.8mm |
| Length | 1828.8mm |
| Material | Polyvinyl |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics LDR-02622 to view detailed technical specifications.
No datasheet is available for this part.