GE 10714 technical specifications.
| Current Rating | 120mA |
| Length | 139mm |
| Luminous Flux | 750lm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 10°C |
| Operating Supply Voltage | 230V |
| Outside Diameter | 60mm |
| Reach SVHC Compliant | No |
| Weight | 100g |
| RoHS | Not Compliant |
Download the complete datasheet for GE 10714 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.