Module DC-DC 1-OUT 5V 6.6A 6-Pin SMT Tray
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Depth | 29.5mm |
| Isolation | Isolated |
| Length | 47.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 6.6A |
| Output Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |