GE A28F5503S technical specifications.
| Capacitance | 1uF |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Lead Pitch | 20.64mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Unknown |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for GE A28F5503S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.