Quick Jump:
Technical Specifications
GE AUH005A0M-SRZ technical specifications.
General
Package/Case
SMD/SMT
Current - Output 1
5A
Depth
12.7mm
Isolation
Non-Isolated
Length
44.7mm
Max Operating Temperature
80°C
Min Operating Temperature
-40°C
Nominal Input Voltage
5V
Number of Outputs
1
Output Current
5A
Output Power
8W
Output Voltage
1.5V
Package Quantity
250
Packaging
Tape and Reel
RoHS Compliant
No
Series
AUH005
Voltage - Output 1
1.5V
Compliance
RoHS
Not Compliant
Datasheet
GE AUH005A0M-SRZ Datasheet
Download the complete datasheet for GE AUH005A0M-SRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.