Board mount DC/DC converter, SIP package, delivering 5A output current at 3.63V. Features 94% efficiency, non-isolated design, and a wide operating temperature range of -40°C to 85°C. Includes UVLO, OCP, and OTP protection. Through-hole mounting with a maximum input voltage of 5.5V and minimum of 3V.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Current - Output 1 | 5A |
| Depth | 8.85mm |
| Efficiency | 94% |
| Features | UVLO, OCP, OTP |
| Height | 0.4inch |
| Isolation | Non-Isolated |
| Length | 22.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 18W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 18W |
| Output Voltage | 3.63V |
| Package Quantity | 144 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Austin MicroLynx™ |
| Voltage - Output 1 | 3.6V |
| Width | 0.26inch |
| RoHS | Compliant |