GE CAR1248FPZ01A technical specifications.
| Depth | 87.4mm |
| Efficiency | 91% |
| Length | 284.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 1.2kW |
| Output Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for GE CAR1248FPZ01A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.