The CAR2512FPBXXZ01A power supply from GE is a single-output unit designed for rack mounting. It operates within a temperature range of -10°C to 70°C and has a maximum power dissipation of 2.5 kilowatts. This power supply achieves an efficiency of 92.4% and measures 15.38 inches in length, 4 inches in width, and 1.61 inches in height. It meets the requirements of various markets, including those that demand certifications from UL, CSA, CE, TUV, IEC, and EN. The power supply is rated for a single output of 12 volts.
GE CAR2512FPBXXZ01A technical specifications.
| Approvals | UL, CSA, CE, TUV, IEC, EN |
| Current - Output 1 | 208A |
| Efficiency | 92.4% |
| Height | 1.61inch |
| Length | 15.38inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 2.5kW |
| Mount | Rack |
| Number of Outputs | 1 |
| Output Power | 2.5kW |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Series | CAR2512FP |
| Voltage - Output 1 | 12V |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for GE CAR2512FPBXXZ01A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.