GE CAR2548FP-Z01A technical specifications.
| Current - Output 1 | 52A |
| Height | 41.9mm |
| Length | 362mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Output Current | 52A |
| Max Output Power | 2.5kW |
| Mount | Front |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 52A |
| Output Voltage | 48V |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 48V |
| Width | 102mm |
| RoHS | Compliant |
Download the complete datasheet for GE CAR2548FP-Z01A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.