GE CL-11 technical specifications.
| Package/Case | Radial |
| Current Rating | 12A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Resistance | 700mR |
| Series | CL |
| Thickness | 5.59mm |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for GE CL-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.