GE CL-110 technical specifications.
| Package/Case | Radial |
| Current Rating | 3.2A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| Resistance Tolerance | 25% |
| RoHS Compliant | No |
| Series | CL |
| Thickness | 4.32mm |
| Tolerance | 3% |
| RoHS | Not Compliant |
Download the complete datasheet for GE CL-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.