GE CL-170A technical specifications.
| Package/Case | Radial |
| Current Rating | 2.7A |
| Diameter | 0.55inch |
| Lead Pitch | 0.328inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -50°C |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 16R |
| Series | CL |
| Termination | Radial |
| Tolerance | 25% |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for GE CL-170A to view detailed technical specifications.
No datasheet is available for this part.