GE CL-60 technical specifications.
| Package/Case | Radial |
| Current Rating | 5A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| Resistance Tolerance | 15% |
| RoHS Compliant | No |
| Series | CL |
| Thickness | 5.59mm |
| Tolerance | 3% |
| RoHS | Not Compliant |
Download the complete datasheet for GE CL-60 to view detailed technical specifications.
No datasheet is available for this part.