GE CL-90A technical specifications.
| Package/Case | Radial |
| Current Rating | 2A |
| Diameter | 0.93inch |
| Lead Free | Contains Lead |
| Lead Pitch | 0.328inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -50°C |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | CL |
| Thickness | 5.59mm |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for GE CL-90A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.