GE CL80A technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Current Rating | 3A |
| Diameter | 0.77inch |
| Lead Free | Contains Lead |
| Lead Pitch | 0.328inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -50°C |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Resistance | 47R |
| Series | CL |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for GE CL80A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.