GE CP2000AC54PEZ technical specifications.
| Max Current Rating | 13.3A |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -5°C |
| Max Output Current | 38.5A |
| Max Output Power | 2kW |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Voltage | 54V |
| RoHS | Compliant |
Download the complete datasheet for GE CP2000AC54PEZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.