GE CPKW002A0C1Z technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 2A |
| Depth | 24mm |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Length | 33mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 30W |
| Output Voltage | 15V |
| Package Quantity | 75 |
| RoHS Compliant | Yes |
| Series | CPKW002 |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for GE CPKW002A0C1Z to view detailed technical specifications.
No datasheet is available for this part.