The DW025AF8-M is a dual output DC power supply from GE, featuring two outputs with 5V and 3.3V ratings, each capable of delivering 2.5A of current. The device is packaged in a DIP format and is available in quantities of 30. The supply is isolated to 500V, with a maximum output power of 13W. It is part of the DW025 series.
GE DW025AF8-M technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 2.5A |
| Current - Output 2 | 2.5A |
| Isolation Voltage | 500V |
| Number of Outputs | 2 |
| Output Power | 13W |
| Package Quantity | 30 |
| Series | DW025 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for GE DW025AF8-M to view detailed technical specifications.
No datasheet is available for this part.