The HC006A6A1-SZ is a 5V isolated DC power supply with an output current of 6.6A and an output power of 33W. It has a package quantity of 60 units per tray and is packaged in a SMD/SMT case. The device operates within a temperature range of -40°C to 85°C and has an isolation voltage of 1.5kV. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Current - Output 1 | 6.6A |
| Depth | 29.5mm |
| Height | 0.335inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 1.86inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 6.6A |
| Output Power | 33W |
| Output Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | HC006 |
| Voltage - Output 1 | 5V |
| Weight | 0.458562oz |
| Width | 1.16inch |
| RoHS | Not Compliant |