The GE HU1015NA is a module with an accuracy of 5% and a capacitance of 0uF. It operates within a temperature range of 0°C to 50°C and has a maximum input current of 2mA. The module requires a 5V operating supply voltage and has a maximum output voltage of 3.1V and a minimum output voltage of 1.5V. The supply current is also 2mA.
GE HU1015NA technical specifications.
| Accuracy | 5% |
| Capacitance | 0uF |
| Package/Case | Module |
| Input Current | 2mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 3.1V |
| Min Output Voltage | 1.5V |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| Supply Current | 2mA |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for GE HU1015NA to view detailed technical specifications.
No datasheet is available for this part.