This isolated DC-DC converter features a single output voltage of 3.3V with a maximum current of 5A and output power of 17W. It is packaged in a surface-mount device (SMD/SMT) format and is available in quantities of 115 per reel. The converter operates within a temperature range of -40°C to 85°C and has an isolation voltage of 1.5kV. It is not RoHS compliant.
GE HW005A0F1-SRZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 5A |
| Depth | 29.5mm |
| Height | 0.335inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 1.86inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 17W |
| Output Voltage | 3.3V |
| Package Quantity | 115 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | HW005 |
| Voltage - Output 1 | 3.3V |
| Weight | 0.458562oz |
| Width | 1.16inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE HW005A0F1-SRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.