GE HW006A0M1-SZ technical specifications.
| Package/Case | SMD/SMT |
| Depth | 29.5mm |
| Length | 47.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 1.5V |
| RoHS | Compliant |
Download the complete datasheet for GE HW006A0M1-SZ to view detailed technical specifications.
No datasheet is available for this part.