Module DC-DC 1-OUT 1.5V 12A 6-Pin SMT
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 12A |
| Height | 0.335inch |
| Isolation Voltage | 1.5kV |
| Length | 1.86inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Power | 18W |
| Output Voltage | 1.5V |
| Package Quantity | 60 |
| RoHS Compliant | Yes |
| Series | HW012 |
| Voltage - Output 1 | 1.5V |
| Weight | 0.458562oz |
| Width | 1.16inch |
| RoHS | Compliant |