Module DC-DC 1-OUT 1.2V 12A 6-Pin SMT
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Current - Output 1 | 12A |
| Depth | 29.5mm |
| Isolation Voltage | 1.5kV |
| Length | 47.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Power | 14W |
| Output Voltage | 1.2V |
| RoHS Compliant | Yes |
| Series | HW012 |
| Voltage - Output 1 | 1.2V |
| RoHS | Compliant |