The GE HW012A0Y1-SZ is a single-output DC-DC converter with an output voltage of 1.8V and a maximum output current of 12A, resulting in a maximum output power of 22W. It features isolated outputs and is packaged in a surface-mount device (SMD/SMT) format. The converter operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. Its dimensions are 1.86 inches in length, 1.16 inches in width, and 0.335 inches in height, with a weight of 0.458562 ounces. The device is available in quantities of 60 per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE HW012A0Y1-SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | 12A |
| Depth | 29.5mm |
| Height | 0.335inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 1.86inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Power | 22W |
| Output Voltage | 1.8V |
| Package Quantity | 60 |
| RoHS Compliant | Yes |
| Series | HW012 |
| Voltage - Output 1 | 1.8V |
| Weight | 0.458562oz |
| Width | 1.16inch |
| RoHS | Compliant |
Download the complete datasheet for GE HW012A0Y1-SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.