GE JHC350R4Z technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 12.5A |
| Depth | 57.9mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 61mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 12.5A |
| Output Power | 350W |
| Output Voltage | 28V |
| Package Quantity | 40 |
| RoHS Compliant | No |
| Series | JHC |
| Voltage - Output 1 | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for GE JHC350R4Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.